
Surface mount chip resistor featuring 18.7 kΩ resistance with 1% tolerance. This thick film resistor is housed in a 0402 (1005 metric) case, rated for 1/10W (100mW) maximum power dissipation and 25V/100V DC rated voltage. It offers a wide operating temperature range from -55°C to 155°C and a 200ppm/°C temperature coefficient. The anti-sulfur feature and tin contact plating ensure reliability in demanding environments, with packaging on tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ERJ-S02F1872X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S02F1872X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Anti-Sulfur |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 18.7kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 100V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S02F1872X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
