Surface mount chip resistor featuring a 2k Ohm resistance with 1% tolerance and a 1/10W power rating. Constructed with thick film technology in a 0402 (1005 metric) rectangular case, it offers a ±200ppm/°C temperature coefficient and a wide operating temperature range of -55°C to 155°C. This lead-free, RoHS compliant component has a 1A current rating and 25V voltage rating, packaged on tape and reel for efficient assembly.
Sign in to ask questions about the Panasonic ERJ-S02F2001X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S02F2001X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 0.5mm |
| Features | Anti-Sulfur |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 100V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S02F2001X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.