
Surface mount chip resistor with 2.2k Ohm resistance and 1% tolerance. Features a 0402 (1005 metric) case code, thick film construction, and a 1/10W (100mW) power rating. Operating temperature range is -55°C to 155°C, with a voltage rating of 25V (DC rated voltage 100V). Includes anti-sulfur feature and tin contact plating, supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic ERJ-S02F2201X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S02F2201X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 0.5mm |
| Features | Anti-Sulfur |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 100V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S02F2201X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
