Surface mount chip resistor featuring a 0402 (1005 metric) case size, 10k Ohm resistance, and 5% tolerance. This thick film resistor offers a 1/10W (100mW) power rating and a 200ppm/°C temperature coefficient, operating from -55°C to 155°C. Designed for surface mounting with tin contact plating, it boasts a 1A current rating and a 100V DC rated voltage. Packaged in tape and reel, this lead-free, RoHS compliant component includes anti-sulfur properties.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-S02J103X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Anti-Sulfur |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 100V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S02J103X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.