Surface mount thick film chip resistor, 0603 case code (1608 metric), offering 100k Ohm resistance with 1% tolerance. Features a 100mW maximum power dissipation, 50V voltage rating, and operates across a -55°C to 155°C temperature range. Automotive AEC-Q200 qualified and anti-sulfur, this component is supplied on tape and reel in a 5000-piece package.
Panasonic ERJ-S03F1003V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.35mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S03F1003V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.