Surface mount chip resistor featuring 187 Ohm resistance with 1% tolerance. This 0603 (1608 metric) case code component offers a 1/10W (100mW) power rating and a 1A current rating. Operating across a wide temperature range of -55°C to 155°C, it includes anti-sulfur protection and lead-free, RoHS compliant construction. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ERJ-S03F1870V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S03F1870V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 187R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S03F1870V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.