Surface mount chip resistor featuring 18.7 Ohm resistance with a 1% tolerance. This thick film component is housed in a 0603 (1608 metric) case, rated for 1/10W (100mW) power dissipation and a 50V/100V DC voltage rating. It offers a wide operating temperature range from -55°C to 155°C, 1A current rating, and anti-sulfur properties. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ERJ-S03F18R7V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S03F18R7V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 18.7R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S03F18R7V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.