
Thick film chip resistor, 0603 (1608 metric) case size, 2k Ohm resistance with 1% tolerance. Features 1/10W (100mW) max power dissipation, 50V voltage rating, and 1A current rating. Automotive AEC-Q200 qualified and anti-sulfur construction. Operates from -55°C to 155°C, with 100ppm/°C temperature coefficient. Surface mount termination with tin plating, supplied on tape and reel.
Sign in to ask questions about the Panasonic ERJ-S03F2001V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S03F2001V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S03F2001V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
