Surface mount chip resistor featuring 27 Ohm resistance with 1% tolerance. This thick film component operates within a -55°C to 155°C temperature range, rated for 1A current and 50V/100V voltage. Housed in a 0603 (1608 metric) case code with tin plating, it offers 100mW maximum power dissipation and 100ppm/°C temperature coefficient. The anti-sulfur feature and lead-free construction ensure reliability.
Sign in to ask questions about the Panasonic ERJ-S03F27R0V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S03F27R0V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S03F27R0V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.