The ERJ-S03F4643V is a high-precision chip resistor from Panasonic, designed for surface mount applications. This 50-volt, 1-ampere, 464 kilohm, 1% tolerance resistor is packaged in a 0603 case, which measures 0.022 inches in height, 0.063 inches in length, and 0.8 millimeters in width. The ERJ-S03F4643V features a lead-free termination and operates over a wide temperature range of -55 degrees Celsius to 155 degrees Celsius. It is suitable for applications requiring high reliability and can be ordered in quantities of 10,000 units, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 464kR |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |