Surface mount chip resistor featuring 15k Ohm resistance with a 5% tolerance. This thick film component is housed in a 0603 (1608 metric) case, measuring 1.6mm in length, 0.8mm in width, and 0.35mm in height. Rated for 1/10W (100mW) power dissipation and 50V (100V DC) voltage, it operates across a -55°C to 155°C temperature range. Designed for automotive applications with AEC-Q200 qualification and anti-sulfur properties, it utilizes tin contact plating and is supplied on tape and reel.
Sign in to ask questions about the Panasonic ERJ-S03J153V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S03J153V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S03J153V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
