Surface mount chip resistor featuring 2k Ohm resistance with 5% tolerance and 1/10W (100mW) power dissipation. This 0603 (1608 metric) case code component offers a 50V voltage rating and 1A current rating, operating across a -55°C to 155°C temperature range. Designed for automotive applications with AEC-Q200 qualification and anti-sulfur properties, it utilizes tin contact plating and is supplied on tape and reel.
Sign in to ask questions about the Panasonic ERJ-S03J202V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S03J202V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S03J202V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.