
The ERJ-S06F1202V is a surface mount chip resistor from Panasonic with a voltage rating of 75V and a current rating of 2A. It has a resistance of 12kR with a tolerance of 1%. The resistor is packaged in a 0805 case with a height of 0.45mm and a length of 2mm. It is designed to operate over a temperature range of -55°C to 155°C and is lead free and RoHS compliant.
Panasonic ERJ-S06F1202V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | ERJ-S06 |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S06F1202V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.