Surface mount chip resistor featuring 121 Ohm resistance with 1% tolerance. This 0805 (2012 metric) case code component offers a 1/8W (125mW) power rating and a 75V voltage rating, with a DC rated voltage of 200V. Operating across a wide temperature range from -55°C to 155°C, it boasts a current rating of 2A and includes anti-sulfur protection. Packaged in tape and reel for automated assembly, this lead-free and RoHS compliant resistor utilizes tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-S06F1210V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 121R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S06F1210V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.