This 75V 2A 1% tolerance chip resistor is available in the 0805 SMD package and is lead free. The resistor features anti-sulfur properties and is RoHS compliant. It has a maximum power dissipation of 125mW and operates over a temperature range of -55°C to 155°C.
Sign in to ask questions about the Panasonic ERJ-S06F1300V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S06F1300V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S06F1300V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.