Thick film chip resistor, 0805 (2012 metric) case code, offering 133 Ohm resistance with a 1% tolerance. Features a 1/8W (125mW) power rating and a 75V voltage rating, with a DC rated voltage of 200V. Designed for surface mount applications with tin contact plating and a 2A current rating. Operating temperature range from -55°C to 155°C, with 100ppm/°C temperature coefficient. Anti-sulfur feature and lead-free construction ensure reliability.
Panasonic ERJ-S06F1330V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 133R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S06F1330V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.