
Surface mount chip resistor featuring 1.33 kΩ resistance with 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range, rated for 75V with a DC rated voltage of 200V. It has a 0805 imperial / 2012 metric case size, 1/8W power dissipation, and a 2A current rating. The component is lead-free, RoHS compliant, and includes anti-sulfur protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-S06F1331V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.33kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 200V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S06F1331V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
