
Surface mount chip resistor featuring 187 Ohm resistance with a 1% tolerance. This thick film resistor is housed in an 0805 (2012 metric) case with tin contact plating. It offers a 1/8W (125mW) power rating, 2A current rating, and a 75V voltage rating, operating from -55°C to 155°C. Designed for surface mounting, it includes anti-sulfur properties and is provided in tape and reel packaging.
Sign in to ask questions about the Panasonic ERJ-S06F1870V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S06F1870V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 187R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 200V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S06F1870V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.