Surface mount chip resistor featuring a 0805 (2012 metric) case code and 27 Ohm resistance with a 1% tolerance. This thick film resistor offers a 1/8W (125mW) power rating and a 2A current rating, operating across a wide temperature range of -55°C to 155°C. It includes tin contact plating, anti-sulfur properties, and is lead-free and RoHS compliant, packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ERJ-S06F27R0V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S06F27R0V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S06F27R0V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.