Thick film chip resistor, 0805 case code (2012 metric), featuring 510 Ohm resistance with a 1% tolerance. Rated for 1/8W (125mW) power dissipation and 75V (200V DC) voltage. Operating temperature range from -55°C to 155°C, with a 100ppm/°C temperature coefficient. Surface mount termination with tin plating, designed for automotive AEC-Q200 compliance and anti-sulfur applications. Packaged in tape and reel.
Panasonic ERJ-S06F5100V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
