
Surface mount chip resistor featuring 27 Ohm resistance with 5% tolerance. This 0805 (2012 metric) case code component offers a 1/8W (125mW) power rating and a 75V voltage rating, with a DC rated voltage of 200V. Designed for automotive applications with AEC-Q200 qualification and anti-sulfur protection, it operates from -55°C to 155°C and has a 2A current rating. Packaged in tape and reel, this lead-free, RoHS compliant device is suitable for surface mounting.
Sign in to ask questions about the Panasonic ERJ-S06J270V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S06J270V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S06J270V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
