
Surface mount chip resistor featuring 100 Ohm resistance with 1% tolerance. This thick film resistor operates with a 1/4W power rating and a 2A current rating, housed in a 1206 (3216 metric) case. Designed for surface mounting, it offers a wide operating temperature range from -55°C to 155°C and a voltage rating of 150V DC. Contact plating is tin, and the component includes anti-sulfur protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-S08F1000V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S08F1000V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
