Surface mount chip resistor featuring a 1206 imperial / 3216 metric case size, 15k Ohm resistance with 1% tolerance, and a 1/4W (250mW) power rating. This thick film resistor operates across a wide temperature range of -55°C to 155°C, with a voltage rating of 150V (200V DC). It offers a 2A current rating and is constructed with tin contact plating and anti-sulfur properties. Packaged in tape and reel for automated assembly, this RoHS compliant component is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |