The ERJ-S08F41R2V is a surface mount chip resistor from Panasonic with a voltage rating of 150V and a current rating of 2A. It features a resistance of 41.2 ohms with a tolerance of 1%. The resistor has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C. It is available in a 1206 package with a lead-free tin plating and is packaged in tape and reel quantities of 5000.
Checking distributor stock and pricing after the page loads.
Panasonic ERJ-S08F41R2V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 41.2R |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |