
100 Ohm thick film chip resistor, 1206 (3216 metric) surface mount package, 5% tolerance, 1/4W (250mW) power rating, and 2A current rating. Features 200ppm/°C temperature coefficient, 150V voltage rating, and 400V DC rated voltage. Automotive AEC-Q200 qualified and anti-sulfur protection. Tin contact plating, lead-free, and RoHS compliant. Packaged in tape and reel, 5000 units per reel.
Panasonic ERJ-S08J101V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 400V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.