
The ERJ-S08J102V is a fixed chip resistor from Panasonic with a voltage rating of 150V and a current rating of 2A. It has a resistance of 1kR and a tolerance of 5%. The resistor is packaged in a 1206 case and is lead free. It is designed for surface mount applications and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Panasonic ERJ-S08J102V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S08J102V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | ERJ-S08 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S08J102V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.