
10k Ohm 5% tolerance thick film chip resistor, 1/4W (250mW) power rating, 150V voltage rating, and 2A current rating. Features a 1206 (3216 metric) surface mount case code with tin contact plating and two terminations. Operating temperature range from -55°C to 155°C, with anti-sulfur properties and lead-free construction. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ERJ-S08J103V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S08J103V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 400V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S08J103V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.