Surface mount chip resistor featuring 12 Ohm resistance with a 5% tolerance. This thick film component operates within a -55°C to +155°C temperature range, offering a 1/4W (250mW) power dissipation and a 2A current rating. The 1206 (3216 metric) case size with tin contact plating is suitable for surface mounting, with a 150V AC/DC voltage rating and 400V DC rated voltage. Anti-sulfur protection and lead-free construction ensure reliability and environmental compliance.
Sign in to ask questions about the Panasonic ERJ-S08J120V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S08J120V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 400V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S08J120V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.