
The ERJ-S08J121V is a 1206 surface mount chip resistor from Panasonic with a voltage rating of 150V and a tolerance of 5%. It has a maximum power dissipation of 250mW and is RoHS compliant. The resistor is packaged in a tape and reel format with 5000 units per package. It has a resistance of 120 ohms and is suitable for use in a wide range of applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Width | 1.6mm |
| RoHS | Compliant |