
1.6kR thick film chip resistor, 1206 (3216 metric) case code, surface mount termination with tin plating. Features 5% tolerance, 1/4W (250mW) power dissipation, and 150V voltage rating, with a DC rated voltage of 400V. Operates from -55°C to 155°C, includes anti-sulfur protection, and is lead-free and RoHS compliant. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ERJ-S08J162V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S08J162V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.6kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 400V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S08J162V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
