
Surface mount chip resistor, 22 Ohm resistance with 5% tolerance. Features a 1206 (3216 metric) case size, 1/4W (250mW) power rating, and 2A current rating. Operating temperature range from -55°C to 155°C, with a 150V voltage rating and 400V DC rated voltage. Includes automotive AEC-Q200 qualification, anti-sulfur properties, and lead-free, RoHS compliant construction. Packaged in tape and reel.
Sign in to ask questions about the Panasonic ERJ-S08J220V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S08J220V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 400V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S08J220V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
