The ERJ-S08J241V is a surface mount chip resistor from Panasonic with a voltage rating of 150V and a current rating of 2A. It features a 5% tolerance and a resistance of 240 ohms. The resistor is lead free and has a maximum power dissipation of 250mW. It is designed for use in high-temperature applications, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Panasonic ERJ-S08J241V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S08J241V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 240R |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 400V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S08J241V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.