The ERJ-S08J332V is a surface mount chip resistor from Panasonic with a current rating of 2A and a voltage rating of 150V. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C. The resistor is lead free and features anti-sulfur properties. It is available in a 1206 package with a tin contact plating and is suitable for use in a variety of applications.
Sign in to ask questions about the Panasonic ERJ-S08J332V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S08J332V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 400V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S08J332V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.