The ERJ-S08J362V is a 1206 case code surface mount chip resistor from Panasonic with a voltage rating of 150V and a current rating of 2A. It has a tolerance of 5% and a maximum power dissipation of 250mW. The resistor is lead free and RoHS compliant, with a resistance of 3.6kΩ. It has a maximum operating temperature range of -55°C to 155°C and is available in a package quantity of 5000 units per reel.
Sign in to ask questions about the Panasonic ERJ-S08J362V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S08J362V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 3.6kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 400V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S08J362V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
