Molded SMD chip resistor, 820 Ohm resistance with 5% tolerance. Features 1/4W (250mW) power dissipation and 2A current rating. Operates from -55°C to 155°C, with a 150V AC/DC voltage rating and 400V DC rated voltage. Housed in a 1206 (3216 metric) case with tin contact plating and anti-sulfur properties. Supplied on tape and reel for surface mount applications.
Sign in to ask questions about the Panasonic ERJ-S08J821V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S08J821V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 400V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S08J821V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.