
17.4 Ohm 1% tolerance thick film chip resistor, 1812 case size (4532 metric), rated for 0.75W power dissipation and 200V/400V voltage. Features anti-sulfur protection, tin contact plating, and a wide operating temperature range of -55°C to 155°C. This surface mount component is supplied on tape and reel, with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-S12F17R4U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 17.4R |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S12F17R4U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.