
Thick film chip resistor, 1812 case code (4532 metric), offering 18.7 Ohms resistance with a 1% tolerance. Features a 750mW (3/4W) power rating and a 200V voltage rating, with a DC rated voltage of 400V. Designed for surface mount applications with tin contact plating and two terminations. Operates across a wide temperature range from -55°C to 155°C, with anti-sulfur properties and lead-free construction. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ERJ-S12F18R7U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S12F18R7U technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 18.7R |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S12F18R7U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.