
Thick film chip resistor, 1812 case code (4532 metric), featuring 28 Ohm resistance with 1% tolerance. Rated for 750mW power dissipation and 200V/400V voltage. Surface mountable with tin contact plating, operating from -55°C to 155°C. Includes anti-sulfur protection and is lead-free and RoHS compliant.
Panasonic ERJ-S12F28R0U technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 28R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S12F28R0U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
