
Molded SMD chip resistor, 1812 case code (4532 metric), offering 549 Ohms resistance with a 1% tolerance. Features a 3/4 Watt (750mW) power rating and a 2A current rating, operating across a -55°C to 155°C temperature range. This surface mount component boasts tin contact plating, 200V voltage rating, and 400V DC rated voltage. Designed with anti-sulfur properties and lead-free construction, it is supplied on tape and reel packaging.
Panasonic ERJ-S12F5490U technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 549R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S12F5490U to view detailed technical specifications.
No datasheet is available for this part.