
Surface mount chip resistor featuring 619 Ohms resistance with a 1% tolerance. This thick film resistor is rated for 0.75W (750mW) power dissipation and a 200V voltage rating, with a DC rated voltage of 400V. The 1812 (4532 metric) case code offers a 2A current rating and operates across a wide temperature range from -55°C to 155°C. Constructed with tin contact plating and anti-sulfur properties, it is supplied in tape and reel packaging.
Panasonic ERJ-S12F6190U technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 619R |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S12F6190U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.