Molded SMD chip resistor, 1812 case code (4532 metric), offering 78.7 Ohms resistance with 1% tolerance. Features a 750mW (3/4W) power rating, 2A current rating, and 200V voltage rating (400V DC rated). Operating temperature range from -55°C to 155°C, with 100ppm/°C temperature coefficient. Anti-sulfur protection and tin contact plating enhance durability. Supplied on tape and reel in a 5000-piece package.
Sign in to ask questions about the Panasonic ERJ-S12F78R7U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S12F78R7U technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 78.7R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S12F78R7U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.