
The ERJ-S140R00U is a surface mount chip resistor from Panasonic with a maximum operating temperature range of -55°C to 155°C. It has a DC rated voltage of 400V and a maximum power dissipation of 500mW. The resistor is lead free and RoHS compliant, packaged in a tape and reel with 5000 units per package. It measures 2.5mm in width, 0.126inch in length, and 0.028inch in height.
Sign in to ask questions about the Panasonic ERJ-S140R00U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S140R00U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S140R00U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.