Surface mount chip resistor, 120k Ohm resistance with 1% tolerance. Features a 1210 (3225 metric) case code, 500mW power dissipation, and a 2A current rating. Operating temperature range from -55°C to 155°C, with a 200V voltage rating and 400V DC rated voltage. Molded construction with tin plating and anti-sulfur properties, supplied on tape and reel.
Sign in to ask questions about the Panasonic ERJ-S14F1203U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S14F1203U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 120kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14F1203U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.