Surface mount chip resistor featuring 15k Ohm resistance with 1% tolerance and a 1210 (3225 metric) case size. This thick film resistor offers a 500mW (0.5W) power rating, 2A current rating, and 200V voltage rating, with a DC rated voltage of 400V. Operating across a wide temperature range from -55°C to 155°C, it includes anti-sulfur protection and lead-free, RoHS compliant construction. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ERJ-S14F1502U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S14F1502U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14F1502U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.