Molded SMD chip resistor, 1210 case code (3225 metric), featuring 22.1 Ohm resistance with 1% tolerance. This surface mount component offers a 500mW power rating, 2A current rating, and 200V voltage rating, with a DC rated voltage of 400V. Operating across a wide temperature range from -55°C to 155°C, it includes anti-sulfur protection and lead-free, tin-plated terminations. Packaged in tape and reel, this RoHS compliant resistor is supplied in quantities of 5000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-S14F22R1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 22.1R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14F22R1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.