
The ERJ-S14F2612U is a surface mount chip resistor with a voltage rating of 200V and a current rating of 2A. It features a 1% tolerance and a resistance of 26.1kR. The resistor is packaged in a 1210 case and is lead free. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The ERJ-S14F2612U is suitable for use in a variety of applications, including industrial control and automotive systems.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 26.1kR |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |