Molded thick film chip resistor, 1210 (3225 metric) case code, offering 27 Ohm resistance with 1% tolerance. Features a 2A current rating, 500mW power dissipation, and 200V voltage rating. Operates across a -55°C to 155°C temperature range with 100ppm/°C temperature coefficient. Surface mount termination with tin plating, packaged on tape and reel. Anti-sulfur and lead-free construction, RoHS compliant.
Sign in to ask questions about the Panasonic ERJ-S14F27R0U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S14F27R0U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14F27R0U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.