Surface mount chip resistor featuring a 1210 (3225 metric) case code, 287 Ohm resistance, and 1% tolerance. This thick film resistor offers a 0.5W (500mW) power rating, 2A current rating, and 200V voltage rating (400V DC rated). Designed for surface mounting with tin contact plating, it operates from -55°C to 155°C and includes anti-sulfur properties. Packaged on tape and reel, this lead-free, RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the Panasonic ERJ-S14F2870U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S14F2870U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 287R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14F2870U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.