Surface mount chip resistor featuring a 1210 (3225 metric) case code and 392 Ohm resistance with 1% tolerance. This thick film resistor offers a 0.5W (500mW) power rating, 2A current rating, and a 200V voltage rating, with a DC rated voltage of 400V. Operating across a -55°C to +155°C temperature range, it includes anti-sulfur protection and tin contact plating. Packaged on tape and reel, this lead-free component is designed for high-volume automated assembly.
Sign in to ask questions about the Panasonic ERJ-S14F3920U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S14F3920U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 392R |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14F3920U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.