Surface mount chip resistor, 1210 case size (3225 metric), offering 4.3kΩ resistance with 1% tolerance. Features a 500mW power rating, 2A current rating, and 200V/400V voltage rating. Operates across a -55°C to 155°C temperature range, with 100ppm/°C TCR. Constructed with tin plating and anti-sulfur properties, this lead-free component is supplied on tape and reel.
Sign in to ask questions about the Panasonic ERJ-S14F4301U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S14F4301U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.3kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14F4301U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.